



3586 | |
|---|---|
DigiKey Part Number | 36-3586-ND |
Manufacturer | |
Manufacturer Product Number | 3586 |
Description | FUSE HOLDER BLADE 500V 20A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3586 Models |
Category | Fuseholder Type Clip |
Mfr | Number of Circuits 1 |
Packaging Bulk | Orientation Vertical |
Part Status Active | Termination Style Gull Wing |
Mounting Type | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin Nickel |
For Use With/Related Products ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Approval Agency UL |
Fuse Type Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 3,72710 Kč | 372,71 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 000 | 2,85510 Kč | 2 855,10 Kč |
| 2 500 | 2,57847 Kč | 6 446,17 Kč |
| 5 000 | 2,39167 Kč | 11 958,35 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





