



3577 | |
|---|---|
DigiKey Part Number | 36-3577-ND |
Manufacturer | |
Manufacturer Product Number | 3577 |
Description | UNIVERSAL CLIP BOTTOM ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3577 Models |
Category | Fuseholder Type Clip |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Brass |
For Use With/Related Products ATC, ATO, Miniature (ATM) | Contact Finish Tin Nickel |
Fuse Type Blade | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,69866 Kč | 1 349,33 Kč |
| 1 000 | 2,49372 Kč | 2 493,72 Kč |
| 2 500 | 2,30978 Kč | 5 774,45 Kč |
| 5 000 | 2,09980 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











