
0800632TNA | |
|---|---|
DigiKey Part Number | RPC8738-ND |
Manufacturer | |
Manufacturer Product Number | 0800632TNA |
Description | NUT THUMB NYLON #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Thumb Nut 0.360" (9.14mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0800632TNA Models |
Category | Type Thumb |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Width 0.360" (9.14mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,96400 Kč | 29,82 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 50 | 4,69100 Kč | 234,55 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,04840 Kč | 1 012,10 Kč |
| 500 | 3,81912 Kč | 1 909,56 Kč |
| 1 000 | 3,61439 Kč | 3 614,39 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








