



0190020034 | |
|---|---|
DigiKey Part Number | WM7269-ND |
Manufacturer | |
Manufacturer Product Number | 0190020034 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020034 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,28960 Kč | 232,24 Kč |
| 50 | 8,84440 Kč | 442,22 Kč |
| 100 | 8,42020 Kč | 842,02 Kč |
| 250 | 7,89104 Kč | 1 972,76 Kč |
| 500 | 7,51434 Kč | 3 757,17 Kč |
| 1 000 | 7,15528 Kč | 7 155,28 Kč |
| 3 000 | 6,62130 Kč | 19 863,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |













