
3240540 | |
|---|---|
DigiKey Part Number | 3240540-ND |
Manufacturer | |
Manufacturer Product Number | 3240540 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240540 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Phoenix Contact | Length - Overall 0.787" (20.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.187" (4.75mm) | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190020031 | Molex | 11 361 | WM2924-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



