



0190020031 | |
|---|---|
DigiKey Part Number | WM2924-ND |
Manufacturer | |
Manufacturer Product Number | 0190020031 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020031 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 50 | 9,69680 Kč | 484,84 Kč |
| 100 | 9,23070 Kč | 923,07 Kč |
| 250 | 8,65200 Kč | 2 163,00 Kč |
| 500 | 8,23878 Kč | 4 119,39 Kč |
| 1 000 | 7,84527 Kč | 7 845,27 Kč |
| 3 000 | 7,25992 Kč | 21 779,76 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |













