



Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,88420 Kč | 244,21 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 250 | 4,35836 Kč | 1 089,59 Kč |
| 500 | 4,14962 Kč | 2 074,81 Kč |
| 1 000 | 3,95140 Kč | 3 951,40 Kč |
| 3 000 | 3,65638 Kč | 10 969,14 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |














