Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191310036 | |
|---|---|
DigiKey Part Number | WM13773-ND |
Manufacturer | |
Manufacturer Product Number | 0191310036 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310036 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191310035 | Molex | 17 | WM14245CT-ND | 7,98000 Kč | Parametric Equivalent |
| 0191390011 | Molex | 148 | WM13778-ND | 7,14000 Kč | Parametric Equivalent |
| 0191390012 | Molex | 2 240 | WM19822CT-ND | 9,87000 Kč | Parametric Equivalent |
| 0191390013 | Molex | 1 794 | WM19823-ND | 8,19000 Kč | Parametric Equivalent |
| 0191390014 | Molex | 0 | 0191390014-ND | 5,66708 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,62800 Kč | 231,40 Kč |
| 100 | 4,40750 Kč | 440,75 Kč |
| 250 | 4,13072 Kč | 1 032,68 Kč |
| 500 | 3,93334 Kč | 1 966,67 Kč |
| 1 000 | 3,74541 Kč | 3 745,41 Kč |
| 3 000 | 3,46579 Kč | 10 397,37 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











