Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
0191300006
0191300006

0191300006

DigiKey Part Number
WM13765-ND
Manufacturer
Manufacturer Product Number
0191300006
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.291" (7.39mm)
Length - Overall
0.835" (21.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.455" (11.56mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 962
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,16520 Kč154,13 Kč
505,87520 Kč293,76 Kč
1005,59180 Kč559,18 Kč
2505,24112 Kč1 310,28 Kč
5004,99080 Kč2 495,40 Kč
1 0004,75206 Kč4 752,06 Kč
3 0004,39747 Kč13 192,41 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč