
4-1393561-0 | |
|---|---|
DigiKey Part Number | 4-1393561-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393561-0 |
Description | HARDWARE CONTACT TUBE 25-50 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Tube For D-Sub Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact Tube | |
For Use With/Related Products | D-Sub Plastic Housing | |
Features | - | |
Number of Positions | 25 ~ 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,72840 Kč | 568,21 Kč |
| 50 | 21,64480 Kč | 1 082,24 Kč |
| 100 | 20,60950 Kč | 2 060,95 Kč |
| 250 | 19,31816 Kč | 4 829,54 Kč |
| 500 | 18,39508 Kč | 9 197,54 Kč |
| 1 000 | 17,51695 Kč | 17 516,95 Kč |
| 2 500 | 16,42052 Kč | 41 051,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











