
1400270 | |
|---|---|
DigiKey Part Number | 1400270-ND |
Manufacturer | |
Manufacturer Product Number | 1400270 |
Description | SEALING PLUG 14X22 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug For Cable Glands and Seals |
Datasheet | Datasheet |
EDA/CAD Models | 1400270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Cable Glands and Seals | |
Material | Polyamide (PA), Nylon | |
Features | Diameter - 0.55" (14.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











