



0191310035 | |
|---|---|
DigiKey Part Number | WM14245TR-ND - Tape & Reel (TR) WM14245CT-ND - Cut Tape (CT) 900-0191310035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191310035 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191310035 | Molex | 17 | WM14245CT-ND | 7,98000 Kč | Parametric Equivalent |
| 0191390011 | Molex | 148 | WM13778-ND | 7,14000 Kč | Parametric Equivalent |
| 0191390012 | Molex | 2 240 | WM19822CT-ND | 9,87000 Kč | Parametric Equivalent |
| 0191390013 | Molex | 1 794 | WM19823-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 6,04740 Kč | 302,37 Kč |
| 100 | 5,75770 Kč | 575,77 Kč |
| 250 | 5,39732 Kč | 1 349,33 Kč |
| 500 | 5,13906 Kč | 2 569,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,12127 Kč | 7 681,90 Kč |
| 3 000 | 4,87665 Kč | 14 629,95 Kč |
| 4 500 | 4,73911 Kč | 21 325,99 Kč |
| 7 500 | 4,57135 Kč | 34 285,12 Kč |
| 10 500 | 4,46412 Kč | 46 873,26 Kč |
| 15 000 | 4,35324 Kč | 65 298,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




