
0191390014 | |
|---|---|
DigiKey Part Number | 0191390014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191390014 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191390014 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.291" (7.39mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Tongue Inside Opening 0.173" (4.39mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,66708 Kč | 42 503,10 Kč |
| Unit Price without VAT: | 5,66708 Kč |
|---|---|
| Unit Price with VAT: | 6,85717 Kč |



