0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
190020009
190020009

0190020009

DigiKey Part Number
WM18757-ND
Manufacturer
Manufacturer Product Number
0190020009
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 084 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,29700 Kč112,97 Kč
2510,59120 Kč264,78 Kč
5010,08320 Kč504,16 Kč
1009,60030 Kč960,03 Kč
2508,99808 Kč2 249,52 Kč
5008,56760 Kč4 283,80 Kč
1 0008,15835 Kč8 158,35 Kč
3 0007,54969 Kč22 649,07 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

20 084In Stock
Ships from WEC