
10-02568 | |
|---|---|
DigiKey Part Number | 839-10-02568-ND |
Manufacturer | |
Manufacturer Product Number | 10-02568 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,51400 Kč | 815,14 Kč |
| 25 | 76,41600 Kč | 1 910,40 Kč |
| 50 | 72,76220 Kč | 3 638,11 Kč |
| 100 | 69,28710 Kč | 6 928,71 Kč |
| 250 | 64,94764 Kč | 16 236,91 Kč |
| 500 | 61,84876 Kč | 30 924,38 Kč |
| 1 000 | 58,89897 Kč | 58 898,97 Kč |
| 2 500 | 55,21542 Kč | 138 038,55 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |











