
10-02542 | |
|---|---|
DigiKey Part Number | 839-10-02542-ND |
Manufacturer | |
Manufacturer Product Number | 10-02542 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,38000 Kč | 803,80 Kč |
| 25 | 75,34920 Kč | 1 883,73 Kč |
| 50 | 71,74600 Kč | 3 587,30 Kč |
| 100 | 68,32120 Kč | 6 832,12 Kč |
| 250 | 64,04308 Kč | 16 010,77 Kč |
| 500 | 60,98744 Kč | 30 493,72 Kč |
| 1 000 | 58,07837 Kč | 58 078,37 Kč |
| 2 500 | 54,44588 Kč | 136 114,70 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |









