DCF5521MM-1FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 863
Unit Price: 94,70000 Kč
Datasheet
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCF5521MM-1FT

DigiKey Part Number
5073-DCF5521MM-1FT-ND
Manufacturer
Manufacturer Product Number
DCF5521MM-1FT
Description
DC FLAT CA, 5.5MM/2.1MM M TO M,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 1.00' (305.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Plug
Length
1.00' (305.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč