New Product
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06413

DigiKey Part Number
839-10-06413-ND
Manufacturer
Manufacturer Product Number
10-06413
Description
CBL ASSY 2.1MM PLG-PLG FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Plug
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
560,85200 Kč304,26 Kč
1059,88600 Kč598,86 Kč
2558,60960 Kč1 465,24 Kč
5057,66060 Kč2 883,03 Kč
10056,72400 Kč5 672,40 Kč
25055,50864 Kč13 877,16 Kč
50054,60572 Kč27 302,86 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč