
10-02567 | |
|---|---|
DigiKey Part Number | 839-10-02567-ND |
Manufacturer | |
Manufacturer Product Number | 10-02567 |
Description | CBL ASSY 2.5MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,18600 Kč | 901,86 Kč |
| 25 | 84,52960 Kč | 2 113,24 Kč |
| 50 | 80,48960 Kč | 4 024,48 Kč |
| 100 | 76,64690 Kč | 7 664,69 Kč |
| 250 | 71,84844 Kč | 17 962,11 Kč |
| 500 | 68,41988 Kč | 34 209,94 Kč |
| 1 000 | 65,15658 Kč | 65 156,58 Kč |
| 2 500 | 61,08218 Kč | 152 705,45 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |



