
10-02727 | |
|---|---|
DigiKey Part Number | 839-10-02727-ND |
Manufacturer | |
Manufacturer Product Number | 10-02727 |
Description | CBL ASSY 2.5MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug (4) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug (4) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,51600 Kč | 1 375,16 Kč |
| 25 | 128,89400 Kč | 3 222,35 Kč |
| 50 | 122,73340 Kč | 6 136,67 Kč |
| 200 | 111,29885 Kč | 22 259,77 Kč |
| 400 | 105,98898 Kč | 42 395,59 Kč |
| 600 | 103,00218 Kč | 61 801,31 Kč |
| 1 000 | 99,35939 Kč | 99 359,39 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |










