New at DigiKey
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Round 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Round 0.98' (300.00mm)
DC-1F4M-16X3
DC-1F4M-16X3

DC-1F4M-16X3

DigiKey Part Number
4771-DC-1F4M-16X3-ND
Manufacturer
Manufacturer Product Number
DC-1F4M-16X3
Description
3 PCS DC Y PWR CBL 1F/4M RUD 1'
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (4) Round 0.98' (300.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug (4)
Manufacturer
CompuCablePlusUSA
Length
0.98' (300.00mm)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Usage
Adapter, Extension
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1477,49000 Kč477,49 Kč
10453,55700 Kč4 535,57 Kč
50429,82900 Kč21 491,45 Kč
100405,89130 Kč40 589,13 Kč
250381,95364 Kč95 488,41 Kč
500358,22588 Kč179 112,94 Kč
Unit Price without VAT:477,49000 Kč
Unit Price with VAT:577,76290 Kč