



10-02243 | |
|---|---|
DigiKey Part Number | 839-10-02243-ND |
Manufacturer | |
Manufacturer Product Number | 10-02243 |
Description | CBL ASSY 2.1MM JACK-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 124,85400 Kč | 1 248,54 Kč |
| 25 | 117,01760 Kč | 2 925,44 Kč |
| 90 | 106,90311 Kč | 9 621,28 Kč |
| 180 | 101,80061 Kč | 18 324,11 Kč |
| 270 | 98,93093 Kč | 26 711,35 Kč |
| 540 | 94,21141 Kč | 50 874,16 Kč |
| 1 080 | 89,71940 Kč | 96 896,95 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |











