
RL80001E | |
|---|---|
DigiKey Part Number | 4745-RL80001E-ND |
Manufacturer | |
Manufacturer Product Number | RL80001E |
Description | Enclosed 8 Ch USB Relay -12V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | - | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 283,32000 Kč | 2 283,32 Kč |
| 10 | 2 226,20800 Kč | 22 262,08 Kč |
| 25 | 2 169,09360 Kč | 54 227,34 Kč |
| 50 | 2 111,97880 Kč | 105 598,94 Kč |
| 100 | 2 054,86430 Kč | 205 486,43 Kč |
| 250 | 1 940,84516 Kč | 485 211,29 Kč |
| 500 | 1 826,61602 Kč | 913 308,01 Kč |
| Unit Price without VAT: | 2 283,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 762,81720 Kč |











