


RL40004 | |
|---|---|
DigiKey Part Number | 4745-RL40004-ND |
Manufacturer | |
Manufacturer Product Number | RL40004 |
Description | 8 Ch Relay Controller Board |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Voltage - Output 277VAC/28VDC |
Packaging Retail Package | Current - Output 10A |
Part Status Active | Turn On Time 10ms |
Type AC/DC Output Module | Turn Off Time 5ms |
Color Green | Features Status LED(s) |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,48000 Kč | 603,48 Kč |
| 10 | 588,34300 Kč | 5 883,43 Kč |
| 25 | 573,26200 Kč | 14 331,55 Kč |
| 50 | 558,17300 Kč | 27 908,65 Kč |
| 100 | 543,08810 Kč | 54 308,81 Kč |
| 250 | 512,91564 Kč | 128 228,91 Kč |
| 500 | 482,74402 Kč | 241 372,01 Kč |
| Unit Price without VAT: | 603,48000 Kč |
|---|---|
| Unit Price with VAT: | 730,21080 Kč |











