
RL40002 | |
|---|---|
DigiKey Part Number | 4745-RL40002-ND |
Manufacturer | |
Manufacturer Product Number | RL40002 |
Description | 4 Ch Relay Controller Board |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | RL40002 Models |
Category | Voltage - Input 12VDC |
Manufacturer Numato Lab | Voltage - Output 277VAC/28VDC |
Packaging Retail Package | Current - Output 10A |
Part Status Active | Turn On Time 10ms |
Type AC/DC Output Module | Turn Off Time 5ms |
Color Green | Features Status LED(s) |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| 10 | 511,57400 Kč | 5 115,74 Kč |
| 25 | 498,45040 Kč | 12 461,26 Kč |
| 50 | 485,33520 Kč | 24 266,76 Kč |
| 100 | 472,21980 Kč | 47 221,98 Kč |
| 250 | 445,98408 Kč | 111 496,02 Kč |
| 500 | 419,75002 Kč | 209 875,01 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |





