



RL80001 | |
|---|---|
DigiKey Part Number | 4745-RL80001-ND |
Manufacturer | |
Manufacturer Product Number | RL80001 |
Description | 8 Ch USB Relay -12V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,35000 Kč | 1 968,35 Kč |
| 10 | 1 919,09100 Kč | 19 190,91 Kč |
| 25 | 1 869,88880 Kč | 46 747,22 Kč |
| 50 | 1 820,67780 Kč | 91 033,89 Kč |
| 100 | 1 771,47110 Kč | 177 147,11 Kč |
| 250 | 1 673,05512 Kč | 418 263,78 Kč |
| 500 | 1 574,64002 Kč | 787 320,01 Kč |
| Unit Price without VAT: | 1 968,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,70350 Kč |











