
RL80001-24 | |
|---|---|
DigiKey Part Number | 4745-RL80001-24-ND |
Manufacturer | |
Manufacturer Product Number | RL80001-24 |
Description | 8 Ch USB Relay Module-24V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,57000 Kč | 2 309,57 Kč |
| 10 | 2 251,82600 Kč | 22 518,26 Kč |
| 25 | 2 194,08120 Kč | 54 852,03 Kč |
| 50 | 2 136,33660 Kč | 106 816,83 Kč |
| 100 | 2 078,59200 Kč | 207 859,20 Kč |
| 250 | 1 963,10304 Kč | 490 775,76 Kč |
| 500 | 1 847,61402 Kč | 923 807,01 Kč |
| Unit Price without VAT: | 2 309,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,57970 Kč |











