AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL160001

DigiKey Part Number
4745-RL160001-ND
Manufacturer
Manufacturer Product Number
RL160001
Description
16 Ch USB Relay - 12V
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Numato Lab
Current - Input
500 mA
Packaging
Retail Package
Voltage - Output
277VAC/28VDC
Part Status
Active
Current - Output
10A
Type
AC/DC Output Module
Turn On Time
10ms
Color
Green
Turn Off Time
5ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 650,79000 Kč2 650,79 Kč
102 584,47600 Kč25 844,76 Kč
252 518,19760 Kč62 954,94 Kč
502 451,92800 Kč122 596,40 Kč
1002 385,66260 Kč238 566,26 Kč
2502 253,12488 Kč563 281,22 Kč
5002 120,58802 Kč1 060 294,01 Kč
Unit Price without VAT:2 650,79000 Kč
Unit Price with VAT:3 207,45590 Kč