AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL40003

DigiKey Part Number
4745-RL40003-ND
Manufacturer
Manufacturer Product Number
RL40003
Description
16 Ch Relay Controller Board
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Manufacturer
Numato Lab
Voltage - Output
277VAC/28VDC
Packaging
Retail Package
Current - Output
10A
Part Status
Active
Turn On Time
10ms
Type
AC/DC Output Module
Turn Off Time
5ms
Color
Green
Features
Status LED(s)
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1839,71000 Kč839,71 Kč
10818,67000 Kč8 186,70 Kč
25797,67200 Kč19 941,80 Kč
50776,68240 Kč38 834,12 Kč
100755,69280 Kč75 569,28 Kč
250713,70860 Kč178 427,15 Kč
500671,72602 Kč335 863,01 Kč
Unit Price without VAT:839,71000 Kč
Unit Price with VAT:1 016,04910 Kč