AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL320003

DigiKey Part Number
4745-RL320003-ND
Manufacturer
Manufacturer Product Number
RL320003
Description
32 Ch Relay Controller Board
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Manufacturer
Numato Lab
Current - Input
2 A
Packaging
Retail Package
Voltage - Output
277VAC/28VDC
Part Status
Active
Current - Output
10A
Type
AC/DC Output Module
Turn On Time
10ms
Color
Green
Turn Off Time
5ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 495,90000 Kč1 495,90 Kč
101 458,45800 Kč14 584,58 Kč
251 421,05240 Kč35 526,31 Kč
501 383,65480 Kč69 182,74 Kč
1001 346,26160 Kč134 626,16 Kč
2501 271,46836 Kč317 867,09 Kč
5001 196,67602 Kč598 338,01 Kč
Unit Price without VAT:1 495,90000 Kč
Unit Price with VAT:1 810,03900 Kč