AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL640001

DigiKey Part Number
4745-RL640001-ND
Manufacturer
Manufacturer Product Number
RL640001
Description
64 Ch USB Relay
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
5VDC
Current - Input
500 mA
Voltage - Output
277VAC/28VDC
Current - Output
10A
Turn On Time
10ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
113 044,80000 Kč13 044,80 Kč
1012 718,63600 Kč127 186,36 Kč
2512 392,50720 Kč309 812,68 Kč
5012 066,38740 Kč603 319,37 Kč
10011 740,27160 Kč1 174 027,16 Kč
25011 088,03336 Kč2 772 008,34 Kč
50010 435,79602 Kč5 217 898,01 Kč
Unit Price without VAT:13 044,80000 Kč
Unit Price with VAT:15 784,20800 Kč