
SSR80001-DC | |
|---|---|
DigiKey Part Number | 4745-SSR80001-DC-ND |
Manufacturer | |
Manufacturer Product Number | SSR80001-DC |
Description | 8 Channel USB SSR-DC |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 3A 100VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 100VDC |
Part Status Active | Current - Output 3A |
Type AC/DC Output Module | Turn On Time 5ms |
Color Green | Turn Off Time 2ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 936,92000 Kč | 3 936,92 Kč |
| 10 | 3 838,43400 Kč | 38 384,34 Kč |
| 25 | 3 739,95360 Kč | 93 498,84 Kč |
| 50 | 3 641,68320 Kč | 182 084,16 Kč |
| 100 | 3 543,20250 Kč | 354 320,25 Kč |
| 250 | 3 346,24128 Kč | 836 560,32 Kč |
| 500 | 3 149,49002 Kč | 1 574 745,01 Kč |
| Unit Price without VAT: | 3 936,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 763,67320 Kč |





