
RL160001-24 | |
|---|---|
DigiKey Part Number | 4745-RL160001-24-ND |
Manufacturer | |
Manufacturer Product Number | RL160001-24 |
Description | 16 Ch USB Relay Module- 24V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 500 mA | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,24000 Kč | 3 123,24 Kč |
| 10 | 3 045,13000 Kč | 30 451,30 Kč |
| 25 | 2 967,01760 Kč | 74 175,44 Kč |
| 50 | 2 888,90480 Kč | 144 445,24 Kč |
| 100 | 2 810,79230 Kč | 281 079,23 Kč |
| 250 | 2 654,77716 Kč | 663 694,29 Kč |
| 500 | 2 498,55202 Kč | 1 249 276,01 Kč |
| Unit Price without VAT: | 3 123,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,12040 Kč |











