
0395943016 | |
|---|---|
DigiKey Part Number | 0395943016-ND |
Manufacturer | |
Manufacturer Product Number | 0395943016 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395943016 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 16 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,25000 Kč | 157,25 Kč |
| 10 | 111,55600 Kč | 1 115,56 Kč |
| 25 | 98,17120 Kč | 2 454,28 Kč |
| 50 | 89,97480 Kč | 4 498,74 Kč |
| 100 | 83,28020 Kč | 8 328,02 Kč |
| 288 | 75,52299 Kč | 21 750,62 Kč |
| 576 | 71,75415 Kč | 41 330,39 Kč |
| 1 152 | 68,80613 Kč | 79 264,66 Kč |
| Unit Price without VAT: | 157,25000 Kč |
|---|---|
| Unit Price with VAT: | 190,27250 Kč |








