



1-796683-6 | |
|---|---|
DigiKey Part Number | A135002-ND |
Manufacturer | |
Manufacturer Product Number | 1-796683-6 |
Description | TERM BLK 16P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796683-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 16 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,83000 Kč | 312,83 Kč |
| 10 | 222,50700 Kč | 2 225,07 Kč |
| 25 | 197,61000 Kč | 4 940,25 Kč |
| 50 | 182,65240 Kč | 9 132,62 Kč |
| 100 | 170,60630 Kč | 17 060,63 Kč |
| 250 | 158,40336 Kč | 39 600,84 Kč |
| 500 | 151,44180 Kč | 75 720,90 Kč |
| 1 000 | 146,02270 Kč | 146 022,70 Kč |
| Unit Price without VAT: | 312,83000 Kč |
|---|---|
| Unit Price with VAT: | 378,52430 Kč |

