



1-282837-6 | |
|---|---|
DigiKey Part Number | A134903-ND |
Manufacturer | |
Manufacturer Product Number | 1-282837-6 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282837-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 16 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 10 | 172,85000 Kč | 1 728,50 Kč |
| 25 | 152,95440 Kč | 3 823,86 Kč |
| 50 | 140,92480 Kč | 7 046,24 Kč |
| 100 | 131,19150 Kč | 13 119,15 Kč |
| 250 | 121,28640 Kč | 30 321,60 Kč |
| 500 | 115,61788 Kč | 57 808,94 Kč |
| 1 000 | 111,19527 Kč | 111 195,27 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |




