Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206HC

DigiKey Part Number
492-1698-2-ND - Tape & Reel (TR)
492-1698-1-ND - Cut Tape (CT)
492-1698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206HC
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
655nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-LX1206SRC-TRLumex Opto/Components Inc.207 66467-1359-1-ND5,42000 KčSimilar
In-Stock: 13 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,30200 Kč93,02 Kč
1006,73840 Kč673,84 Kč
5005,58386 Kč2 791,93 Kč
1 0005,20470 Kč5 204,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,71696 Kč14 150,88 Kč
6 0004,46860 Kč26 811,60 Kč
9 0004,34130 Kč39 071,70 Kč
15 0004,19754 Kč62 963,10 Kč
21 0004,11205 Kč86 353,05 Kč
30 0004,02870 Kč120 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč