6 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC2006R0J

DigiKey Part Number
A137230-ND
Manufacturer
Manufacturer Product Number
HSC2006R0J
Description
RES CHAS MNT 6 OHM 5% 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 159,30000 Kč1 159,30 Kč
10846,95400 Kč8 469,54 Kč
26759,38462 Kč19 744,00 Kč
50709,85420 Kč35 492,71 Kč
100665,05080 Kč66 505,08 Kč
250616,01832 Kč154 004,58 Kč
Unit Price without VAT:1 159,30000 Kč
Unit Price with VAT:1 402,75300 Kč