
NLVD00008 | |
|---|---|
DigiKey Part Number | 4745-NLVD00008-ND |
Manufacturer | |
Manufacturer Product Number | NLVD00008 |
Description | Voltage Divider Breakout Module |
Customer Reference | |
Detailed Description | Specialized Breakout Board for use with Multi Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Breakout Board | |
For Use With/Related Products | Multi Series | |
Specifications | 8 Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 178,90300 Kč | 1 789,03 Kč |
| 25 | 174,28360 Kč | 4 357,09 Kč |
| 50 | 167,98400 Kč | 8 399,20 Kč |
| 250 | 157,48500 Kč | 39 371,25 Kč |
| 500 | 146,77602 Kč | 73 388,01 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |






