
NLSOMCZ701 | |
|---|---|
DigiKey Part Number | 4745-NLSOMCZ701-ND |
Manufacturer | |
Manufacturer Product Number | NLSOMCZ701 |
Description | TityraCore Zynq SoC Carrier |
Customer Reference | |
Detailed Description | - Embedded Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | - | |
RAM Size | - | |
Connector Type | SO-DIMM | |
Size / Dimension | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 934,53000 Kč | 4 934,53 Kč |
| 10 | 4 829,54000 Kč | 48 295,40 Kč |
| 25 | 4 724,55000 Kč | 118 113,75 Kč |
| 50 | 4 598,56200 Kč | 229 928,10 Kč |
| Unit Price without VAT: | 4 934,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 970,78130 Kč |


