AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL80001-24E

DigiKey Part Number
4745-RL80001-24E-ND
Manufacturer
Manufacturer Product Number
RL80001-24E
Description
Enclosed 8 Ch USB Relay -24V
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
-
Style
Standard
Voltage - Input
5VDC
Current - Input
500 mA
Voltage - Output
277VAC/28VDC
Current - Output
10A
Turn On Time
10ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 598,29000 Kč2 598,29 Kč
102 533,19900 Kč25 331,99 Kč
252 468,31480 Kč61 707,87 Kč
502 403,43100 Kč120 171,55 Kč
1002 338,33730 Kč233 833,73 Kč
2502 208,56964 Kč552 142,41 Kč
5002 078,59202 Kč1 039 296,01 Kč
Unit Price without VAT:2 598,29000 Kč
Unit Price with VAT:3 143,93090 Kč