



BU-55 | |
|---|---|
DigiKey Part Number | 314-1086-ND |
Manufacturer | |
Manufacturer Product Number | BU-55 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 2.000" (50.80mm) 2" |
Type Alligator | Termination Crimp or Screw |
Jaw Opening 0.440" (11.18mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 100 | 20,78800 Kč | 2 078,80 Kč |
| 500 | 20,36806 Kč | 10 184,03 Kč |
| 1 000 | 19,94810 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |
















