
BU-49-4 | |
|---|---|
DigiKey Part Number | BU-49-4-ND |
Manufacturer | |
Manufacturer Product Number | BU-49-4 |
Description | INSULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Yellow for use with Alligator Clips: BU-48B, BU-48B2E, BU-48C, BU-50C, BU-51C, BU-55, BU-95 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Yellow | |
For Use With/Related Products | Alligator Clips: BU-48B, BU-48B2E, BU-48C, BU-50C, BU-51C, BU-55, BU-95 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| 500 | 18,05828 Kč | 9 029,14 Kč |
| 1 000 | 17,63832 Kč | 17 638,32 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |












