
BU-48B2E | |
|---|---|
DigiKey Part Number | BU-48B2E-ND |
Manufacturer | |
Manufacturer Product Number | BU-48B2E |
Description | HD CLIP STEEL NON-INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 2.000" (50.80mm) 2" |
Type Heavy Duty, 3 Sided Jaw | Termination Crimp or Screw |
Jaw Opening 0.500" (12.70mm) 1/2" | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,30780 Kč | 5 826,95 Kč |
| Unit Price without VAT: | 23,30780 Kč |
|---|---|
| Unit Price with VAT: | 28,20244 Kč |







