
3004SM | |
|---|---|
DigiKey Part Number | 1722-1151-ND |
Manufacturer | |
Manufacturer Product Number | 3004SM |
Description | KNOB SMOOTH #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Plastic Black |
Category | Diameter 1.050" (26.67mm) |
Manufacturer Davies Molding, LLC | Height 1.030" (26.16mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Push/Pull | Color Black |
Type Smooth | Base Product Number |
Shaft Size #10-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 5 | 19,98000 Kč | 99,90 Kč |
| 10 | 18,62400 Kč | 186,24 Kč |
| 25 | 17,05960 Kč | 426,49 Kč |
| 50 | 16,02540 Kč | 801,27 Kč |
| 100 | 15,10560 Kč | 1 510,56 Kč |
| 250 | 14,03740 Kč | 3 509,35 Kč |
| 500 | 13,32834 Kč | 6 664,17 Kč |
| 1 000 | 12,69307 Kč | 12 693,07 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |




