


2830BL | |
|---|---|
DigiKey Part Number | 2830BL-ND |
Manufacturer | |
Manufacturer Product Number | 2830BL |
Description | KNOB 4 ARM 1/2"-13 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/2"-13 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 2.000" (50.80mm) |
Manufacturer Davies Molding, LLC | Height 1.140" (28.96mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
Shaft Size 1/2"-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| 5 | 150,86800 Kč | 754,34 Kč |
| 10 | 142,19300 Kč | 1 421,93 Kč |
| 25 | 132,10720 Kč | 3 302,68 Kč |
| 50 | 125,41240 Kč | 6 270,62 Kč |
| 100 | 119,42070 Kč | 11 942,07 Kč |
| 250 | 112,44536 Kč | 28 111,34 Kč |
| 500 | 107,80082 Kč | 53 900,41 Kč |
| 1 000 | 103,63598 Kč | 103 635,98 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |







