10 A Non-Insulated Alligator Test Clip Steel 0.440" (11.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010023

DigiKey Part Number
010023-ND
Manufacturer
Manufacturer Product Number
010023
Description
GATOR CLIP STEEL NON-INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Steel 0.440" (11.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.440" (11.18mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Zinc
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
2.000" (50.80mm) 2"
Termination
Crimp or Screw
Quantity
6 Pieces
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč