



0191640076 | |
|---|---|
DigiKey Part Number | WM18433-ND |
Manufacturer | |
Manufacturer Product Number | 0191640076 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.373" (9.47mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.520" (38.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 24,61800 Kč | 615,45 Kč |
| 50 | 23,44220 Kč | 1 172,11 Kč |
| 100 | 22,32090 Kč | 2 232,09 Kč |
| 250 | 20,92156 Kč | 5 230,39 Kč |
| 500 | 19,92290 Kč | 9 961,45 Kč |
| 1 000 | 18,97169 Kč | 18 971,69 Kč |
| 2 500 | 17,78430 Kč | 44 460,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |













