



0191640020 | |
|---|---|
DigiKey Part Number | 23-0191640020-ND |
Manufacturer | |
Manufacturer Product Number | 0191640020 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640020 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation NiAc |
Length - Overall 1.630" (41.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,79100 Kč | 187,91 Kč |
| 25 | 17,61040 Kč | 440,26 Kč |
| 50 | 16,76360 Kč | 838,18 Kč |
| 100 | 15,96280 Kč | 1 596,28 Kč |
| 250 | 14,96256 Kč | 3 740,64 Kč |
| 500 | 14,24806 Kč | 7 124,03 Kč |
| 1 000 | 13,56775 Kč | 13 567,75 Kč |
| 2 500 | 12,71844 Kč | 31 796,10 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |













