0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190030126

DigiKey Part Number
WM19649-ND
Manufacturer
Manufacturer Product Number
0190030126
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.135" (3.43mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.780" (19.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,69300 Kč86,93 Kč
258,15560 Kč203,89 Kč
507,76500 Kč388,25 Kč
1007,39550 Kč739,55 Kč
2506,93100 Kč1 732,75 Kč
5006,59926 Kč3 299,63 Kč
1 0006,28407 Kč6 284,07 Kč
3 0005,81512 Kč17 445,36 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč